Part Details for FSA66L6X by onsemi
Overview of FSA66L6X by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FSA66L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSA66L6X
|
Avnet Americas | Analog Switch Single SPST 6-Pin MicroPak W T/R - Tape and Reel (Alt: FSA66L6X) RoHS: Compliant Min Qty: 2137 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 224018 Partner Stock |
|
$0.1451 / $0.1732 | Buy Now |
Part Details for FSA66L6X
FSA66L6X CAD Models
FSA66L6X Part Data Attributes
|
FSA66L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA66L6X
onsemi
Low Voltage UHS Single SPST Normally Open Analog Switch, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | VSON, SOLCC6,.04,20 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 125 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18.2 ns | |
Switch-on Time-Max | 14.2 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for FSA66L6X
This table gives cross-reference parts and alternative options found for FSA66L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA66L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74VHC1GT66DFT1G | Single Supply SPST Analog Switch, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | FSA66L6X vs M74VHC1GT66DFT1G |
MC74VHC1GT66DFT1 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | FSA66L6X vs MC74VHC1GT66DFT1 |
FSA66P5X | Low Voltage UHS Single SPST Normally Open Analog Switch, 3000-REEL | onsemi | FSA66L6X vs FSA66P5X |
FSA66M5X | Multiplexers/Switches | onsemi | FSA66L6X vs FSA66M5X |
M74VHC1GT66DTT1G | Single Supply SPST Analog Switch, TSOP-5, 3000-REEL | onsemi | FSA66L6X vs M74VHC1GT66DTT1G |