Part Details for FSA66P5X by Rochester Electronics LLC
Overview of FSA66P5X by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSA66P5X
FSA66P5X CAD Models
FSA66P5X Part Data Attributes
|
FSA66P5X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSA66P5X
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 125 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18.2 ns | |
Switch-on Time-Max | 14.2 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for FSA66P5X
This table gives cross-reference parts and alternative options found for FSA66P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA66P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA66P5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FSA66P5X vs FSA66P5X |
NC7SZ66P5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FSA66P5X vs NC7SZ66P5X |
FSAT66P5X | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | FSA66P5X vs FSAT66P5X |
SN74LVC1G66DCKTE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Rochester Electronics LLC | FSA66P5X vs SN74LVC1G66DCKTE4 |
NC7SZ66P5X | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | FSA66P5X vs NC7SZ66P5X |
MC74VHC1G66DFT1 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-353, SC-88A, 5 PIN | Motorola Mobility LLC | FSA66P5X vs MC74VHC1G66DFT1 |