Part Details for FSA66P5X by Fairchild Semiconductor Corporation
Overview of FSA66P5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FSA66P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 889 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5 | 711 |
|
$0.2613 / $0.8710 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5 | 18 |
|
$1.0000 / $1.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2513 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for FSA66P5X
FSA66P5X CAD Models
FSA66P5X Part Data Attributes:
|
FSA66P5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA66P5X
Fairchild Semiconductor Corporation
SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 125 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18.2 ns | |
Switch-on Time-Max | 14.2 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for FSA66P5X
This table gives cross-reference parts and alternative options found for FSA66P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA66P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ66P5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FSA66P5X vs NC7SZ66P5X |
NC7SZ66P5X | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | FSA66P5X vs NC7SZ66P5X |
NC7SZ66P5 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | FSA66P5X vs NC7SZ66P5 |
FSAT66P5X | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | FSA66P5X vs FSAT66P5X |
SN74LVC1G66DCKR | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Rochester Electronics LLC | FSA66P5X vs SN74LVC1G66DCKR |