Part Details for FSCSBU by Panduit Corp
Overview of FSCSBU by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FSCSBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4134
|
Newark | Sc Fiber Optic Connector 62.5/125¼M Single Mode, Fibre Optic Connector Type:Sc, Fibre Type:Singlemode, Fibre Diameter:62.5Μm/125Μm, Connector Body Material:Ceramic Body, Product Range:-, Body Material:Zirconia Ceramic Rohs Compliant: Yes |Panduit FSCSBU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-12279-ND
|
DigiKey | CONN FIBER SC PLUG SIMPLEX 125UM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$23.2700 | Buy Now |
DISTI #
644-FSCSBU
|
Mouser Electronics | Fiber Optic Connectors SC SINGLEMODE SIMPL CONN FIELD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71146043
|
RS | Field Polish SC Simplex Pot & Polish Style OS2 Connector, Blue Housing with 900u | Panduit FSCSBU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2500 / $34.7200 | RFQ |
|
Onlinecomponents.com | SC singlemode simplex fiber optic connector for 3.0mm jacketed cable or 900µm buffered fiber installation. | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001152229
|
Sager | Fiber Optic Connectors SC SINGLEMODE SIMPL CONN FIELD | 0 |
|
Buy Now |
Part Details for FSCSBU
FSCSBU CAD Models
FSCSBU Part Data Attributes
|
FSCSBU
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSCSBU
Panduit Corp
Fiber Optic SC Connector, 900um, Single Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: IEC 874-1 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 900um | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |