Part Details for FSFR2000 by onsemi
Results Overview of FSFR2000 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSFR2000 Information
FSFR2000 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: FSFR2000 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FSFR2000 Part Data Attributes
|
|
FSFR2000
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR2000
onsemi
1 Channel, PZFM9
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP-9 | |
| Package Description | Sip-9 | |
| Manufacturer Package Code | 127EM | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-XZFM-T9 | |
| JESD-609 Code | e3 | |
| Length | 26.2 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP9/13,.13,.05 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Surface Mount | No | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 10.7 Mm |
FSFR2000 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FSFR2000 is -40°C to 150°C, but it's recommended to operate within -20°C to 125°C for optimal performance.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the VEE pin to a stable -5V power supply. Also, make sure to decouple the power supplies with 0.1uF capacitors to reduce noise.
-
To minimize noise and EMI, use a multi-layer PCB with a solid ground plane, and keep the signal traces as short as possible. Also, use a shielded enclosure and ensure good grounding of the device.
-
Yes, the FSFR2000 is suitable for high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability and performance in harsh environments.
-
To troubleshoot issues, start by checking the power supply voltages and ensuring they are within the recommended range. Then, verify the input signals and check for any noise or distortion. If the issue persists, consult the datasheet and application notes for guidance, or contact onsemi's technical support team.