Part Details for FSI-150-06-L-D-AD-TR by Samtec Inc
Overview of FSI-150-06-L-D-AD-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-150-06-L-D-AD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-06-L-D-AD-TR-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4686 | Buy Now |
DISTI #
FSI-150-06-L-D-AD-
|
Avnet Americas | Conn One Piece Board Stacker HDR 100 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-150-06-L-D-AD-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$10.1000 / $14.8800 | Buy Now |
DISTI #
200-FSI15006LDADTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.8800 / $10.1000 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.8800 / $14.8800 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.8800 / $14.8800 | Buy Now |
DISTI #
5cd8e6fdcd7c1c4c3836d4c9
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.8800 / $14.8800 | Buy Now |
Part Details for FSI-150-06-L-D-AD-TR
FSI-150-06-L-D-AD-TR CAD Models
FSI-150-06-L-D-AD-TR Part Data Attributes:
|
FSI-150-06-L-D-AD-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-06-L-D-AD-TR
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DUAL SIDE PIN, TAPE&REEL PKG | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.355 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.998 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for FSI-150-06-L-D-AD-TR
This table gives cross-reference parts and alternative options found for FSI-150-06-L-D-AD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-150-06-L-D-AD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSI-150-03-G-D-E-K | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle, | Samtec Inc | FSI-150-06-L-D-AD-TR vs FSI-150-03-G-D-E-K |
FSI-150-03-G-D-TR | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FSI-150-06-L-D-AD-TR vs FSI-150-03-G-D-TR |
FSI-150-10-L-D-E-AD-TR | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle, | Samtec Inc | FSI-150-06-L-D-AD-TR vs FSI-150-10-L-D-E-AD-TR |
FSI-150-06-L-D-E-AD-TR | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle, | Samtec Inc | FSI-150-06-L-D-AD-TR vs FSI-150-06-L-D-E-AD-TR |
FSI-150-03-G-D-E-TR | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle, | Samtec Inc | FSI-150-06-L-D-AD-TR vs FSI-150-03-G-D-E-TR |
FSI-150-10-L-D-AD-TR | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FSI-150-06-L-D-AD-TR vs FSI-150-10-L-D-AD-TR |