Part Details for FSL14 by Surge Components Inc
Overview of FSL14 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for FSL14
FSL14 CAD Models
FSL14 Part Data Attributes
|
FSL14
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FSL14
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FSL14
This table gives cross-reference parts and alternative options found for FSL14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSL14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14WV-T | Rectifier Diode, | Rectron Semiconductor | FSL14 vs DS14WV-T |
FML140-W | Rectifier Diode, | Rectron Semiconductor | FSL14 vs FML140-W |
FM140L-T | Rectifier Diode, | Rectron Semiconductor | FSL14 vs FM140L-T |
SS14H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | FSL14 vs SS14H |
SS1FL4-M3/H | Rectifier Diode, | Vishay Intertechnologies | FSL14 vs SS1FL4-M3/H |
RB168LAM-40TFTR | Rectifier Diode, | ROHM Semiconductor | FSL14 vs RB168LAM-40TFTR |
SBRS140T3G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | onsemi | FSL14 vs SBRS140T3G |
DSS14UTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FSL14 vs DSS14UTR |
FMM140-W | Rectifier Diode, | Rectron Semiconductor | FSL14 vs FMM140-W |
FML140-T | Rectifier Diode, | Rectron Semiconductor | FSL14 vs FML140-T |