Part Details for FSL34 by Suzhou Good-Ark Electronics Co Ltd
Overview of FSL34 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSL34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-FSL34CT-ND
|
DigiKey | RECTIFIER, SCHOTTKY, 3A, 40V, ES Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5535 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
V72:2272_17619670
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Date Code: 1653 Container: Cut Strips | Americas - 3289 |
|
$0.0056 / $0.0608 | Buy Now |
DISTI #
30667812
|
Verical | Diode Schottky 40V 3A 2-Pin SOD-123FL T/R Min Qty: 1112 Package Multiple: 1 Date Code: 1701 | Americas - 3289 |
|
$0.0056 / $0.0111 | Buy Now |
Part Details for FSL34
FSL34 CAD Models
FSL34 Part Data Attributes:
|
FSL34
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSL34
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FSL34
This table gives cross-reference parts and alternative options found for FSL34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSL34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR3L40A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | FSL34 vs RBR3L40A |
RBR3L40ADD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | FSL34 vs RBR3L40ADD |
RBR3MM40ATFTR | Rectifier Diode, | ROHM Semiconductor | FSL34 vs RBR3MM40ATFTR |
RBR3MM40ATF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | FSL34 vs RBR3MM40ATF |
RBR3MM40BTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | FSL34 vs RBR3MM40BTF |
RBR3MM40A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | FSL34 vs RBR3MM40A |
RBR3MM40B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | FSL34 vs RBR3MM40B |
RBR3L40ADDTE25 | Rectifier Diode, | ROHM Semiconductor | FSL34 vs RBR3L40ADDTE25 |
RBR3MM40ATR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | FSL34 vs RBR3MM40ATR |
CMS16(TE12L,Q) | Diode 40V 3A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | FSL34 vs CMS16(TE12L,Q) |