-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9024
|
Newark | Tactile Switch, Spst, 0.05A, 24Vdc, Product Range:Fsm10 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L Xrohs Compliant: Yes |Alcoswitch Te Connectivity FSM100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5797 |
|
$0.1930 / $0.2590 | Buy Now |
DISTI #
14H0906
|
Newark | Switch, Tactile Spst, 50Ma, Through Hole, Product Range:Fsm10 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM100 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 | Buy Now |
DISTI #
450-1131-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4162 In Stock |
|
$0.1827 / $0.3100 | Buy Now |
DISTI #
1437565-2
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece - Bulk (Alt: 1437565-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 23 |
|
$0.1849 / $0.2058 | Buy Now |
DISTI #
506-FSM100
|
Mouser Electronics | Tactile Switches 12mm FLSH OFF-(ON) RoHS: Compliant | 11662 |
|
$0.1610 / $0.2600 | Buy Now |
DISTI #
70288419
|
RS | Alcoswitch, Tactile switch, PCB, SPST, flush actuator | TE Connectivity FSM100 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 / $0.2630 | RFQ |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
23063 In Stock |
|
$0.1282 / $0.2267 | Buy Now |
DISTI #
1437565-2
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tray |
Americas - 3843 In Stock |
|
$0.1420 / $0.2030 | Buy Now |
DISTI #
FSM100-TEC
|
TME | FSM100 Min Qty: 212 | 15833 |
|
$0.1462 / $0.1778 | Buy Now |
DISTI #
000000000000003863
|
Sager | Tactile Switches 12mm FLSH OFF-(ON) Min Qty: 8000 | 0 |
|
$0.1311 / $0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM100
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | POLYESTER | |
Actuator Type | ROUND/FLUSH TYPE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |