Part Details for FSM16JAH by TE Connectivity
Overview of FSM16JAH by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FSM16JAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0388
|
Newark | Fsm16Jah=6Mm Tact Switch, High Temp Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM16JAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2985 |
|
$0.0290 | Buy Now |
DISTI #
506-FSM16JAH
|
Mouser Electronics | Tactile Switches 6MM HIGH TEMP TACTILE SWITCH RoHS: Compliant | 2747 |
|
$0.0790 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Loose Piece RoHS: Compliant |
27570 In Stock |
|
$0.0783 / $0.1173 | Buy Now |
DISTI #
65698877
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Loose Min Qty: 1500 Package Multiple: 750 | Americas - 22500 |
|
$0.0730 / $0.0780 | Buy Now |
DISTI #
54435600
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Loose Min Qty: 750 Package Multiple: 750 Date Code: 1713 | Americas - 4500 |
|
$0.1178 / $0.1549 | Buy Now |
DISTI #
43246710
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Loose Min Qty: 1725 Package Multiple: 1 | Americas - 2985 |
|
$0.0411 / $0.0424 | Buy Now |
DISTI #
3-1825910-2
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 30000 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.0620 / $0.0670 | Buy Now |
DISTI #
000000000002659426
|
Sager | Tactile Switches 6MM HIGH TEMP TACTILE SWITCH | 0 |
|
Buy Now | |
DISTI #
2909589
|
element14 Asia-Pacific | FSM16JAH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant Min Qty: 1 Container: Each | 2985 |
|
$0.0872 / $0.1883 | Buy Now |
DISTI #
2909589
|
Farnell | FSM16JAH=6MM TACT SWITCH, HIGH TEMP 99X0388 RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 4 Days Container: Each | 2985 |
|
$0.1386 / $0.2235 | Buy Now |
Part Details for FSM16JAH
FSM16JAH CAD Models
FSM16JAH Part Data Attributes
|
FSM16JAH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM16JAH
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.527 inch | |
Actuator Material | NYLON | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for FSM16JAH
This table gives cross-reference parts and alternative options found for FSM16JAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM16JAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM16JAH vs FSM15JA |
PHAP3305C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | FSM16JAH vs PHAP3305C |
ADTSHW64RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM16JAH vs ADTSHW64RVB |
TL1105WF160Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | FSM16JAH vs TL1105WF160Q |
PHAP3305D | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | FSM16JAH vs PHAP3305D |
ADTS648RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM16JAH vs ADTS648RV |
MJTP1232 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | FSM16JAH vs MJTP1232 |
1-1825955-0 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | FSM16JAH vs 1-1825955-0 |
FSM17J | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM16JAH vs FSM17J |
FSM9JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM16JAH vs FSM9JL |