Part Details for FSM2JSMAAS by TE Connectivity
Results Overview of FSM2JSMAAS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSM2JSMAAS Information
FSM2JSMAAS by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for FSM2JSMAAS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23R8451
|
Newark | Fsm2Jsmaas=6Mm Tact Switch, Smt 260Gf |Alcoswitch Te Connectivity FSM2JSMAAS RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 | Buy Now |
|
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD Loose Piece COO: China RoHS: Compliant | 0 |
|
$0.1443 / $0.3952 | Buy Now |
|
DISTI #
000000000002659460
|
Sager | Tactile Switches Min Qty: 30000 | 0 |
|
$0.1303 / $0.1584 | Buy Now |
|
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD Loose Piece COO: China RoHS: Compliant | 0 |
|
$0.1443 / $0.3952 | Buy Now |
US Tariff Estimator: FSM2JSMAAS by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.