Part Details for FSM2JSMAASTR by TE Connectivity
Results Overview of FSM2JSMAASTR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSM2JSMAASTR Information
FSM2JSMAASTR by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for FSM2JSMAASTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R COO: China RoHS: Compliant |
13100 In Stock |
|
$0.1912 / $0.2324 | Buy Now |
|
DISTI #
51486955
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 1812 | Americas - 12000 |
|
$0.2516 / $0.2942 | Buy Now |
|
DISTI #
1977223-6
|
TTI | Tactile Switches SPST OFF(ON) RND SMT MINI PB TACT SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 6000 In Stock |
|
$0.1940 / $0.2440 | Buy Now |
|
DISTI #
000000000002659461
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 12000 | 0 |
|
$0.1586 / $0.2122 | Buy Now |
|
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R COO: China RoHS: Compliant |
13100 In Stock |
|
$0.1912 / $0.2324 | Buy Now |
US Tariff Estimator: FSM2JSMAASTR by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FSM2JSMAASTR
FSM2JSMAASTR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM2JSMAASTR Part Data Attributes
FSM2JSMAASTR Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and footprint in their application notes and design guides. It's essential to follow these guidelines to ensure proper signal integrity and thermal management.
-
FSM2JSMAASTR has a high power density, so thermal management is crucial. Use thermal vias, thermal pads, and heat sinks to dissipate heat. Ensure good airflow and consider using thermal interface materials to improve heat transfer.
-
The maximum operating temperature range for FSM2JSMAASTR is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
-
Use oscilloscopes and signal analyzers to identify signal integrity issues. For power supply noise, check the power supply design and decoupling capacitors. Consult TE Connectivity's application notes and technical support resources for guidance on troubleshooting and debugging.
-
Yes, FSM2JSMAASTR is a high-frequency device, and EMI/EMC considerations are crucial. Use proper shielding, grounding, and filtering techniques to minimize electromagnetic interference. Consult the datasheet and application notes for specific EMI/EMC guidelines.