Part Details for FSM4JSMA by TE Connectivity
Results Overview of FSM4JSMA by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSM4JSMA Information
FSM4JSMA by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for FSM4JSMA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92F2865
|
Newark | Tactile Switch, Spst-No, 0.05A, 24Vdc, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM4JSMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21911 |
|
$0.1520 / $0.2930 | Buy Now |
|
DISTI #
93K3887
|
Newark | Switch, Spno, 0.05A, 24V, Smd, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X W):6Mm X Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM4JSMA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6928 |
|
$0.1170 / $0.1380 | Buy Now |
|
DISTI #
450-1129-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
30214 In Stock |
|
$0.1446 / $0.2700 | Buy Now |
|
DISTI #
4-1437565-1
|
Avnet Americas | Tactile Switch, FSMJSM, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC - Bag (Alt: 4-1437565-1) COO: China RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 3 Days Container: Bag | 38700 |
|
$0.0846 | Buy Now |
|
DISTI #
92F2865
|
Avnet Americas | Tactile Switch, FSMJSM, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC - Bulk (Alt: 92F2865) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14983 Partner Stock |
|
$0.1470 / $0.2870 | Buy Now |
|
DISTI #
93K3887
|
Avnet Americas | Tactile Switch, FSMJSM, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC - Bulk (Alt: 93K3887) COO: China RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.1440 / $0.2520 | Buy Now |
|
DISTI #
506-FSM4JSMA
|
Mouser Electronics | Tactile Switches 6mm G TERM OFF-(ON) RoHS: Compliant | 25506 |
|
$0.1290 / $0.2700 | Buy Now |
|
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk COO: China RoHS: Compliant |
28939 In Stock |
|
$0.1013 / $0.1055 | Buy Now |
|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT | 51 |
|
$0.1590 / $0.2385 | Buy Now |
US Tariff Estimator: FSM4JSMA by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FSM4JSMA
FSM4JSMA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM4JSMA Part Data Attributes
|
|
FSM4JSMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM4JSMA
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Angle | ||
| Actuator Color | Black | |
| Actuator Length | 0.055 Inch | |
| Actuator Material | Polyamide | |
| Actuator Travel | 0.254 Mm | |
| Actuator Type | Pushbutton | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 6 Mm | |
| Body Color | Brown | |
| Body Height | 3.6 Mm | |
| Body Length or Diameter | 6 Mm | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Silver | |
| Circuit Configuration | 1x1 | |
| Contact Current(AC)-Max | 0.05 A | |
| Contact Current(DC)-Max | 0.05 A | |
| Contact (DC) Max Rating R Load | .05a@12vdc | |
| Contact Function | Off-(On) | |
| Contact Resistance | 0.1 MΩ | |
| Contact Voltage(DC)-Max | 24 V | |
| Dielectric Withstand Volts | 500vac V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Silver Over Nickel | |
| Housing Material | Polyamide | |
| Insulation Resistance | 100000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Number of Switches | 1 | |
| Operating Force-Max | 1.568 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Packing Method | Bulk | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Keypad Switch | |
| Terminal Finish | Silver (Ag) - With Nickel (Ni) Barrier | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for FSM4JSMA
This table gives cross-reference parts and alternative options found for FSM4JSMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM4JSMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FSM6JSMA | TE Connectivity | $0.0358 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FSM4JSMA vs FSM6JSMA |
| 2-1437565-7 | TE Connectivity | $0.1524 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FSM4JSMA vs 2-1437565-7 |
| FSM2JSMA | TE Connectivity | $0.1670 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FSM4JSMA vs FSM2JSMA |
| 4-1437565-9 | TE Connectivity | $0.2237 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FSM4JSMA vs 4-1437565-9 |
| FSM2JSMATR | TE Connectivity | $0.3366 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FSM4JSMA vs FSM2JSMATR |
| 5-1437565-0 | TE Connectivity | $0.3493 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FSM4JSMA vs 5-1437565-0 |
FSM4JSMA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for FSM4JSMA is -40°C to 125°C.
-
To ensure reliable connections, make sure to follow the recommended mating and unmating procedures, and apply the recommended torque specification of 0.5 Nm to 1.5 Nm.
-
Yes, FSM4JSMA is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 61373 Category 2.
-
The maximum current rating for FSM4JSMA is 2.5 A per contact.
-
Yes, FSM4JSMA is designed to operate in harsh environments, including those with high temperatures, humidity, and vibration. It meets the requirements of IP67 and IP69K.