Part Details for FSQ0465RBWDTU by Rochester Electronics LLC
Overview of FSQ0465RBWDTU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSQ0465RBWDTU
FSQ0465RBWDTU CAD Models
FSQ0465RBWDTU Part Data Attributes:
|
FSQ0465RBWDTU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSQ0465RBWDTU
Rochester Electronics LLC
3.36 A SWITCHING REGULATOR, 75.8 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 650 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3.36 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 75.8 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSQ0465RBWDTU
This table gives cross-reference parts and alternative options found for FSQ0465RBWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ0465RBWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSQ0465RBLDTU | 3.36 A SWITCHING REGULATOR, 75.8 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN | Rochester Electronics LLC | FSQ0465RBWDTU vs FSQ0465RBLDTU |
FSQ0465RSWDTU | 2 A SWITCHING REGULATOR, 75.8 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN | Rochester Electronics LLC | FSQ0465RBWDTU vs FSQ0465RSWDTU |
FSQ0465RBLDTU | Switching Regulator, Current-mode, 3.36A, 75.8kHz Switching Freq-Max, PZFM6, GREEN, TO-220, 6 PIN | Fairchild Semiconductor Corporation | FSQ0465RBWDTU vs FSQ0465RBLDTU |