Part Details for FSR20FX-R047 by Prosperity Dielectrics Co Ltd
Overview of FSR20FX-R047 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Part Details for FSR20FX-R047
FSR20FX-R047 CAD Models
FSR20FX-R047 Part Data Attributes
|
FSR20FX-R047
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSR20FX-R047
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.047ohm, 0.224V, 1% +/-Tol, -200,200ppm/Cel, 2010
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | FSR20F(200PPM) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FSR20F(200PPM) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 0.224 V |