Part Details for FSR20JX-R062 by Prosperity Dielectrics Co Ltd
Overview of FSR20JX-R062 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSR20JX-R062
FSR20JX-R062 CAD Models
FSR20JX-R062 Part Data Attributes
|
FSR20JX-R062
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSR20JX-R062
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.062ohm, 0.224V, 5% +/-Tol, -150,150ppm/Cel, 2010
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | FSR20J(150PPM) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.062 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FSR20J(150PPM) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 0.224 V |
Alternate Parts for FSR20JX-R062
This table gives cross-reference parts and alternative options found for FSR20JX-R062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSR20JX-R062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSR20JY-R062 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.062ohm, 0.224V, 5% +/-Tol, -150,150ppm/Cel, 2010 | Prosperity Dielectrics Co Ltd | FSR20JX-R062 vs FSR20JY-R062 |