Part Details for FSS1500NST by Honeywell Sensing and Control
Results Overview of FSS1500NST by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSS1500NST Information
FSS1500NST by Honeywell Sensing and Control is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FSS1500NST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62M4283
|
Newark | Force Sensor, 1.5Kg, -40 To 85Deg C, Force Sensor Type:Unamplified, Force Sensor Technology:Piezoresistive, Force Range Max:1.5Kg, Force Range Min:0G, Supply Voltage Min:3.3V, Supply Voltage Max:12.5V, Sensor Mounting:Surface Mount Rohs Compliant: Yes |Honeywell FSS1500NST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$115.3100 / $125.3000 | Buy Now |
|
DISTI #
70119438
|
RS | SENSOR, FORCE, NON-COMPENSATED, 0 G TO 1500 G FORCE RANGE Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$170.5500 / $189.5000 | RFQ |
|
|
ComSIT USA | SENSOR FORCE Analog Circuit RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | Sensor,Force,Non-Compensated,0gto1500gForceRange|HoneywellFSS1500NST | 8900 |
|
RFQ | |
|
DISTI #
FSS1500NST
|
FDH Electronics | Sensor | 0 |
|
Buy Now RFQ | |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 3000 Stock,9000 Available |
|
$14.9600 / $19.9300 | Buy Now |
|
|
Neutron USA | Pressure and Force Sensor, Actuator: Ball, Op Force: 1.5kgf, Vout: 180mV, Sensor type: Resistive, Vs: 3.3-12.5V, Op: -40~85°C | 37 |
|
$276.4600 | Buy Now |
|
|
Win Source Electronics | SENSOR FORCE SURF MOUNT 3.3LBS | 3500 |
|
$13.3062 / $19.9592 | Buy Now |
US Tariff Estimator: FSS1500NST by Honeywell Sensing and Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FSS1500NST
FSS1500NST Part Data Attributes
|
|
FSS1500NST
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FSS1500NST
Honeywell Sensing and Control
Analog Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | ANALOG CIRCUIT |
Alternate Parts for FSS1500NST
This table gives cross-reference parts and alternative options found for FSS1500NST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSS1500NST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FSS1500NSR | Honeywell Sensing and Control | $152.5077 | Analog Circuit, | FSS1500NST vs FSS1500NSR |
FSS1500NST Frequently Asked Questions (FAQ)
-
The FSS1500NST can be mounted in any orientation, but it's recommended to mount it with the connector facing downwards to prevent moisture ingress.
-
The FSS1500NST is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings.
-
The FSS1500NST is rated for a maximum pressure of 1500 psi (103 bar). Exceeding this pressure may damage the sensor.
-
No, the FSS1500NST is not designed for use in vacuum environments. It's intended for use in atmospheric pressure applications.
-
The response time of the FSS1500NST is typically less than 1 ms, making it suitable for high-speed applications.