FST-22A-13
TE Connectivity
Description: Interconnection Device

Overview of FST-22A-13 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10044403-T01LF Amphenol Communications Solutions TERM MTK FST CTW

Price & Stock for FST-22A-13 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-FST-22A-13
Mouser Electronics FFC / FPC Jumper Cables 2" 13 CONDUCTOR .100 Teflon RoHS: Compliant 0
  • 1,500 $2.1000
  • 3,000 $1.9500
$1.9500 / $2.1000 Order Now

CAD Models for FST-22A-13 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FST-22A-13 by TE Connectivity

FST-22A-13
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
TE Connectivity
Body Length
2 inch
Cable Types
SOLID
Connector Type
INTERCONNECTION DEVICE
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
2 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
13
Wire Size-Max
24 AWG
Want to compare parts?
  1. FST-22A-13
    TE Connectivity
    Interconnection Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FST-22A-13 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FST-22A-13 by TE Connectivity

Select Manufacturer
Which Manufacturer of FST-22A-13 would you like to use for your alert(s)?
  • Please alert me when FST-22A-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FST-22A-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FST-22A-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FST-22A-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FST-22A-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FST-22A-13 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: