Part Details for FST-22A-15 by TE Connectivity
Overview of FST-22A-15 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FST-22A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5046
|
Newark | Flexstrip Jumper, 15 Conductor, 300V, Connector To Connector:Flex Strip To Flex Strip, No. Of Positions:-, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Connector Pitch:-, Product Range:-, Cable Length:0.077M Rohs Compliant: Yes |Te Connectivity FST-22A-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 821 |
|
$9.3300 / $14.2700 | Buy Now |
DISTI #
571-FST-22A-15
|
Mouser Electronics | FFC / FPC Jumper Cables 2" 15 CONDUCTOR .100 Teflon RoHS: Compliant | 0 |
|
$8.2900 | Order Now |
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for FST-22A-15
FST-22A-15 CAD Models
FST-22A-15 Part Data Attributes
|
FST-22A-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-22A-15
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |