Part Details for FST-22A-20 by TE Connectivity
Overview of FST-22A-20 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-22A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5047
|
Newark | Ribbon Cable, 20, 2.54 Mm Rohs Compliant: Yes |Te Connectivity FST-22A-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2256 |
|
$5.9300 / $8.6200 | Buy Now |
DISTI #
571-FST-22A-20
|
Mouser Electronics | FFC / FPC Jumper Cables 2" 20 CONDUCTOR .100 Teflon RoHS: Compliant | 40 |
|
$4.8300 / $8.2800 | Buy Now |
DISTI #
70288451
|
RS | Ribbon jumper 20 pin,2in.L, pit. 0.1in.3A | TE Connectivity FST-22A-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.2900 | RFQ |
|
Onlinecomponents.com | FLEXSTRIP® Jumpers RoHS: Compliant |
2117 On Order |
|
$3.3500 / $4.8400 | Buy Now |
|
Master Electronics | FLEXSTRIP® Jumpers RoHS: Compliant |
2117 On Order |
|
$3.3500 / $4.8400 | Buy Now |
Part Details for FST-22A-20
FST-22A-20 CAD Models
FST-22A-20 Part Data Attributes
|
FST-22A-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-22A-20
TE Connectivity
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Wire Size-Max | 24 AWG |