There are no models available for this part yet.
Overview of FST-22A-25 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for FST-22A-25 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FST-22A-25-ND
|
DigiKey | CABLE FLXSTRP 25POS 2.54MM 2" Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | FFC Jumper Cable 25Conductors 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$7.9200 / $22.2600 | Buy Now | ||
Master Electronics | FFC Jumper Cable 25Conductors 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$7.9200 / $22.2600 | Buy Now |
CAD Models for FST-22A-25 by TE Connectivity
Part Data Attributes for FST-22A-25 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Length
|
2 inch
|
Cable Types
|
SOLID
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
2 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Wire Size-Max
|
24 AWG
|