Part Details for FST16233MEAX by onsemi
Results Overview of FST16233MEAX by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FST16233MEAX Information
FST16233MEAX by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: FST16233MEAX by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FST16233MEAX Part Data Attributes
|
|
FST16233MEAX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FST16233MEAX
onsemi
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56
|
| Part Life Cycle Code | Active | |
| Package Description | Ssop-56 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Mux/Dmux Switch | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.42 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer And Demux/Decoder | |
| Number of Functions | 16 | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 0.003 Ma | |
| Prop. Delay@Nom-Sup | 0.25 Ns | |
| Propagation Delay (tpd) | 0.25 Ns | |
| Seated Height-Max | 2.7 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |