Part Details for FST17520E7R500JENI by Vishay Intertechnologies
Overview of FST17520E7R500JENI by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FST17520E7R500JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST17520E7R500JENI
|
Avnet Americas | Res Wirewound 7.5Ohm 5% 175W 400ppm/°C Silicone Coated Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FST17520E7R500JENI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9240 / $180.0750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$131.2500 | Buy Now |
Part Details for FST17520E7R500JENI
FST17520E7R500JENI CAD Models
FST17520E7R500JENI Part Data Attributes:
|
FST17520E7R500JENI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FST17520E7R500JENI
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 175W, 7.5ohm, 36.2284V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33.35 mm | |
Package Length | 215.9 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 36.2284 V |