Part Details for FST3126QSC by Fairchild Semiconductor Corporation
Overview of FST3126QSC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST3126QSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS Switch, 16 Pin, Plastic, SSOP | 500 |
|
$0.2437 / $0.5223 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36378 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for FST3126QSC
FST3126QSC CAD Models
FST3126QSC Part Data Attributes
|
FST3126QSC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST3126QSC
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FST3126QSC
This table gives cross-reference parts and alternative options found for FST3126QSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3126QSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3126QG | QSOP-16, Tube | Integrated Device Technology Inc | FST3126QSC vs QS3126QG |
PI5C3126QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | FST3126QSC vs PI5C3126QE |
74FST3126QS | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | FST3126QSC vs 74FST3126QS |
QS3126QG8 | QSOP-16, Reel | Integrated Device Technology Inc | FST3126QSC vs QS3126QG8 |
IDT74FST3126Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, PDSO16, QSOP-16 | Integrated Device Technology Inc | FST3126QSC vs IDT74FST3126Q |
SN74CBT3126DBQ | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | FST3126QSC vs SN74CBT3126DBQ |
FST3126QSCX | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Rochester Electronics LLC | FST3126QSC vs FST3126QSCX |
74FST3126QSR | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | FST3126QSC vs 74FST3126QSR |
QS3126Q | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | FST3126QSC vs QS3126Q |
935270736118 | IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT-519-1, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | FST3126QSC vs 935270736118 |