Parametric results for: FST3126QSC under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: fst3126qsc
Select parts from the table below to compare.
Compare
Compare
package
FST3126QSCX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 250 ps 4 1 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 4.9 mm SSOP 0.150 INCH, MO-137, QSOP-16 16 Unknown
package
FST3126QSC
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 250 ps 4 1 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 4.9 mm SSOP 0.150 INCH, MO-137, QSOP-16 16 Unknown
package
FST3126QSCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 250 ps 4 1 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 4.9 mm SSOP 0.150 INCH, MO-137, QSOP-16 16 8542.39.00.60
FST3126QSCX
onsemi
Check for Price Yes Active 5 V 250 ps 250 ps 4 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE HIGH 2 TRUE 100 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G16 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR GULL WING 650 µm DUAL 1.727 mm 3.9 mm 4.9 mm QSOP-16 8542.39.00.60
FST3126QSC
onsemi
Check for Price Yes Active 5 V 250 ps 250 ps 4 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE HIGH 2 TRUE 100 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G16 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TUBE GULL WING 650 µm DUAL 1.727 mm 3.9 mm 4.9 mm QSOP-16 8542.39.00.60
package
FST3126QSC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 250 ps 4 1 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 4.9 mm SSOP 0.150 INCH, MO-137, QSOP-16 16 8542.39.00.60