Part Details for FSTUD32450GX_NL by Fairchild Semiconductor Corporation
Results Overview of FSTUD32450GX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSTUD32450GX_NL Information
FSTUD32450GX_NL by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for FSTUD32450GX_NL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-FSTUD32450GX_NL-ND
|
DigiKey | IC BUS SWITCH 20 X 1:1 114-FBGA Min Qty: 173 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
667 In Stock |
|
$1.7400 | Buy Now |
|
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114 RoHS: Compliant Status: Obsolete Min Qty: 1 | 667 |
|
$1.1100 / $1.3900 | Buy Now |
US Tariff Estimator: FSTUD32450GX_NL by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FSTUD32450GX_NL
FSTUD32450GX_NL Part Data Attributes
|
|
FSTUD32450GX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSTUD32450GX_NL
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114, 5.50 MM, PLASTIC, MO-205, FBGA-114
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Lfbga, Bga114,6x19,32 | |
| Pin Count | 114 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PBGA-B114 | |
| JESD-609 Code | e1 | |
| Length | 16 Mm | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 10 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 114 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA114,6X19,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Propagation Delay (tpd) | 0.25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 5.5 Mm |
Alternate Parts for FSTUD32450GX_NL
This table gives cross-reference parts and alternative options found for FSTUD32450GX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTUD32450GX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FSTD32450GX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114, 5.50 MM, PLASTIC, MO-205, FBGA-114 | FSTUD32450GX_NL vs FSTD32450GX |