Part Details for FSUSB22MTCX by onsemi
Overview of FSUSB22MTCX by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FSUSB22MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6866
|
Newark | Ic, analog Switch, dual, dpdt, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi FSUSB22MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FSUSB22MTCXFSCT-ND
|
DigiKey | IC USB SWITCH QUAD 2X1 16TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5089 In Stock |
|
$0.4685 / $1.2500 | Buy Now |
DISTI #
FSUSB22MTCX
|
Avnet Americas | Analog Switch Quad SPDT 16-Pin TSSOP T/R - Tape and Reel (Alt: FSUSB22MTCX) RoHS: Compliant Min Qty: 637 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 13997 Partner Stock |
|
$0.4871 / $0.5813 | Buy Now |
|
Rochester Electronics | FSUSB22 - Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5486 |
|
$0.4869 / $0.5728 | Buy Now |
DISTI #
C1S226600813703
|
Chip1Stop | Analog Switch Quad SPDT 16-Pin TSSOP T/R RoHS: Compliant | 247 |
|
$0.1320 | Buy Now |
DISTI #
C1S541901553498
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant | 22 |
|
$0.5610 / $0.7850 | Buy Now |
Part Details for FSUSB22MTCX
FSUSB22MTCX CAD Models
FSUSB22MTCX Part Data Attributes
|
FSUSB22MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSUSB22MTCX
onsemi
Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, TSSOP16,.25 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | 4PDT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |