Part Details for FSUSB22QSCX by onsemi
Overview of FSUSB22QSCX by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FSUSB22QSCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSUSB22QSCX
|
Avnet Americas | Analog Switch Quad SPDT 16-Pin QSOP W T/R - Tape and Reel (Alt: FSUSB22QSCX) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21661 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
|
Flip Electronics | Stock, ship today | 21661 |
|
$0.4800 | RFQ |
Part Details for FSUSB22QSCX
FSUSB22QSCX CAD Models
FSUSB22QSCX Part Data Attributes:
|
FSUSB22QSCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSUSB22QSCX
onsemi
Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QSOP-16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | 4PDT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FSUSB22QSCX
This table gives cross-reference parts and alternative options found for FSUSB22QSCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB22QSCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSUSB22QSC | DPDT, 2 Func, 1 Channel, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | FSUSB22QSCX vs FSUSB22QSC |
FSUSB22QSCX_NL | DPDT, 2 Func, 1 Channel, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | FSUSB22QSCX vs FSUSB22QSCX_NL |
FSUSB22QSC | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Rochester Electronics LLC | FSUSB22QSCX vs FSUSB22QSC |
FSUSB22QSCX | Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch, 16LD, QSOP, JEDEC MO-137, .150" WIDE BODY, 2500/TAPE REEL | Fairchild Semiconductor Corporation | FSUSB22QSCX vs FSUSB22QSCX |