-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6435
|
Newark | Switch, Usb 2 2-Port, Smd, Msop10, Usb Ic Type:High Speed Dpdt Usb Switch, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:4.3V, Interface Case Style:Msop, No. Of Pins:10Pins, Data Rate:480Mbps, No. Of Ports:2 Port, Rohs Compliant: Yes |Onsemi FSUSB30MUX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X6722
|
Newark | Usb Ic Type:High Speed Dpdt Usb Switch, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:4.3V, Ic Case/Package:Msop, No. Of Pins:10Pins, Data Rate:480Mbps, No. Of Ports:2Ports, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi FSUSB30MUX RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FSUSB30MUX
|
Avnet Americas | Power Switch 0.05A 10-Pin MSOP T/R - Tape and Reel (Alt: FSUSB30MUX) RoHS: Compliant Min Qty: 1323 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 392000 Partner Stock |
|
$0.2344 / $0.2797 | Buy Now |
DISTI #
FSUSB30MUX
|
Avnet Americas | Power Switch 0.05A 10-Pin MSOP T/R - Tape and Reel (Alt: FSUSB30MUX) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3570 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
|
Rochester Electronics | FSUSB30 - Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 392000 |
|
$0.2343 / $0.2756 | Buy Now |
DISTI #
SMC-FSUSB30MUX
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2009 | 42 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSUSB30MUX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSUSB30MUX
onsemi
Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | 3 MM, LEAD FREE, MO-187BA, MSOP-10 | |
Manufacturer Package Code | 846AP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for FSUSB30MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB30MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSUSB30L10X | Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch, 5000-REEL | onsemi | FSUSB30MUX vs FSUSB30L10X |