Part Details for FSUSB31K8X by Rochester Electronics LLC
Overview of FSUSB31K8X by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSUSB31K8X
FSUSB31K8X CAD Models
FSUSB31K8X Part Data Attributes
|
FSUSB31K8X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSUSB31K8X
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, GREEN, MO-187CA, US-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 35 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for FSUSB31K8X
This table gives cross-reference parts and alternative options found for FSUSB31K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB31K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSUSB31L8X | 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC8, 1.60 MM, ROHS COMPLIANT, MO-255UAAD, MICROPAK-8 | Rochester Electronics LLC | FSUSB31K8X vs FSUSB31L8X |
FSUSB31UMX | 2-CHANNEL, DBL POLE SGL THROW SWITCH, QCC8, 1.20 X 1.40 MM, GREEN, UMLP-8 | Rochester Electronics LLC | FSUSB31K8X vs FSUSB31UMX |
IDTUS8031AHGI8 | SPST, 2 Func, 1 Channel, 1.60 X 1.60 MM, ROHS COMPLIANT, MO-255UAAD, MICROPAK-8 | Integrated Device Technology Inc | FSUSB31K8X vs IDTUS8031AHGI8 |