-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A, 120 V Ultra-Low VF Schottky Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9216
|
Newark | Schottky Rect, Single, 120V, 15A, To-277, Repetitive Reverse Voltage Vrrm Max:120V, Forward Current If(Av):15A, Diode Configuration:Single, Diode Case Style:To-277, No. Of Pins:3Pins, Forward Voltage Vf Max:790Mv, Forward Surge Rohs Compliant: Yes |Onsemi FSV15120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 725 |
|
$0.2790 | Buy Now |
DISTI #
FSV15120VCT-ND
|
DigiKey | DIODE SCHOTTKY 120V 15A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4986 In Stock |
|
$0.5359 / $1.4300 | Buy Now |
DISTI #
FSV15120V
|
Avnet Americas | Diode Schottky 120V 15A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV15120V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5306 / $0.6333 | Buy Now |
DISTI #
99AC9216
|
Avnet Americas | Diode Schottky 120V 15A 3-Pin TO-277 T/R - Product that comes on tape, but is not reeled (Alt: 99AC9216) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 725 Partner Stock |
|
$1.0100 / $1.3600 | Buy Now |
DISTI #
512-FSV15120V
|
Mouser Electronics | Schottky Diodes & Rectifiers 15 Amp 120V Schottky Rectifier RoHS: Compliant | 3637 |
|
$0.5340 / $1.1100 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 120V, TO-277 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.5304 / $0.6240 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
FSV15120V
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.5300 | Buy Now |
DISTI #
FSV15120V
|
Avnet Silica | Diode Schottky 120V 15A 3-Pin TO-277 T/R (Alt: FSV15120V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSV15120V
|
EBV Elektronik | Diode Schottky 120V 15A 3-Pin TO-277 T/R (Alt: FSV15120V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSV15120V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSV15120V
onsemi
15 A, 120 V Ultra-Low VF Schottky Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 35 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FSV15120V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSV15120V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVT15120UB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 120V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | FSV15120V vs SVT15120UB_R2_00001 |
TSP15H120SS1G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 120V V(RRM), Silicon, TO-277A, | Taiwan Semiconductor | FSV15120V vs TSP15H120SS1G |
MBR15120AULPS-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 120V V(RRM), Silicon, TO-277A, | Micro Commercial Components | FSV15120V vs MBR15120AULPS-TP-HF |
MBR15120AULPS-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 120V V(RRM), Silicon, TO-277A, | Micro Commercial Components | FSV15120V vs MBR15120AULPS-TP |