FSV15150V
Description: 15 A, 150 V Ultra-Low VF Schottky Rectifier, 5000-REEL

Overview of FSV15150V by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FSV15150V by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 46AC0878
Newark Schottky Rect, Aec-Q101, 150V, To-277, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):15A, Diode Configuration:Single, Diode Case Style:To-277, No. Of Pins:3Pins, Forward Voltage Vf Max:850Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi FSV15150V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5501
  • 1 $0.8000
$0.8000 Buy Now
DISTI # FSV15150VCT-ND
DigiKey DIODE SCHOTTKY 150V 15A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 29249
In Stock
  • 1 $1.2600
  • 10 $0.8010
  • 100 $0.5379
  • 500 $0.4476
  • 5,000 $0.4476
$0.4476 / $1.2600 Buy Now
DISTI # FSV15150V
Avnet Americas Diode Schottky 150V 15A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV15150V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.5300
  • 10,000 $0.5157
  • 20,000 $0.5013
  • 30,000 $0.4870
  • 40,000 $0.4727
  • 50,000 $0.4584
  • 500,000 $0.4440
$0.4440 / $0.5300 Buy Now
DISTI # 512-FSV15150V
Mouser Electronics Schottky Diodes & Rectifiers 15 Amp 150V Schottky Rectifier RoHS: Compliant 103163
  • 1 $0.7400
  • 10 $0.5940
  • 100 $0.5220
  • 500 $0.4480
  • 5,000 $0.4470
$0.4470 / $0.7400 Buy Now
Onlinecomponents.com Diode Schottky Rectifier 150V 15A 3-Pin TO-277 T/R RoHS: Compliant 0
  • 500 $0.4972
  • 1,000 $0.4897
  • 2,500 $0.4642
  • 5,000 $0.4572
  • 10,000 $0.4463
  • 15,000 $0.4396
  • 25,000 $0.4330
$0.4330 / $0.4972 Buy Now
DISTI # 66986544
Verical Diode Schottky 150V 15A 3-Pin(2+Tab) TO-277 T/R Min Qty: 13 Package Multiple: 1 Date Code: 2251 Americas - 42
  • 25 $0.4807
$0.4807 Buy Now
Quest Components   6
  • 1 $2.5000
  • 3 $2.0000
$2.0000 / $2.5000 Buy Now
DISTI # FSV15150V
Richardson RFPD RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 5000 0
  • 5,000 $0.4500
$0.4500 Buy Now
DISTI # FSV15150V
Avnet Asia Diode Schottky 150V 15A 3-Pin TO-277 T/R (Alt: FSV15150V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days 0
  • 5,000 $0.4712
  • 10,000 $0.4651
  • 15,000 $0.4591
  • 25,000 $0.4533
  • 50,000 $0.4421
  • 125,000 $0.4315
  • 250,000 $0.4213
$0.4213 / $0.4712 Buy Now
DISTI # FSV15150V
Avnet Silica Diode Schottky 150V 15A 3-Pin TO-277 T/R (Alt: FSV15150V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Silica - 10000
Buy Now
DISTI # C1S226601874871
Chip1Stop Schottky Barrier Diode RoHS: Compliant Container: Cut Tape 5000
  • 1 $0.5660
  • 10 $0.5560
  • 50 $0.5530
  • 100 $0.5510
  • 200 $0.5370
  • 1,000 $0.5350
  • 2,000 $0.5340
  • 5,000 $0.4710
$0.4710 / $0.5660 Buy Now
DISTI # FSV15150V
EBV Elektronik Diode Schottky 150V 15A 3-Pin TO-277 T/R (Alt: FSV15150V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation 15 A 150V SCHOTTKY RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.7515
$0.7515 Buy Now

CAD Models for FSV15150V by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FSV15150V by onsemi

FSV15150V
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
TO-277, 3 PIN
Manufacturer Package Code
340BQ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
18 Weeks
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
TO-277
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
30 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. FSV15150V
    onsemi
    15 A, 150 V Ultra-Low VF Schottky Rectifier, 5000-REEL
    VS

Alternate Parts for FSV15150V

This table gives cross-reference parts and alternative options found for FSV15150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSV15150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDT15150P5-7D Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, Diodes Incorporated FSV15150V vs SDT15150P5-7D
SDT15150P5-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, Diodes Incorporated FSV15150V vs SDT15150P5-13
SVT15150V_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-277, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 PanJit Semiconductor FSV15150V vs SVT15150V_R2_00001
SDT15150P5-13D Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, Diodes Incorporated FSV15150V vs SDT15150P5-13D
SDT15150P5-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, Diodes Incorporated FSV15150V vs SDT15150P5-7

Related Parts for FSV15150V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSV15150V by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSV15150V by onsemi

Select Manufacturer
Which Manufacturer of FSV15150V would you like to use for your alert(s)?
  • Please alert me when FSV15150V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSV15150V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSV15150V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSV15150V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSV15150V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSV15150V by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: