-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A, 100 V Ultra-Low VF Schottky Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2607
|
Newark | 20 A 100V Schottky Rohs Compliant: Yes |Onsemi FSV20100V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 100000 |
|
$0.5460 / $0.6510 | Buy Now |
DISTI #
46AC0880
|
Newark | Schottky Rectifier, Single, To-277, Repetitive Peak Reverse Voltage:100V, Average Forward Current:20A, Diode Configuration:Single, Diode Case Style:To-277, No. Of Pins:3Pins, Forward Voltage Max:660Mv, Forward Surge Current:270A Rohs Compliant: Yes |Onsemi FSV20100V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1150 |
|
$0.7820 / $1.6400 | Buy Now |
DISTI #
01AC8821
|
Newark | 20 A 100V Schottky/Reel Rohs Compliant: Yes |Onsemi FSV20100V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7010 / $1.5400 | Buy Now |
DISTI #
FSV20100VCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 20A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17881 In Stock |
|
$0.5506 / $1.4700 | Buy Now |
DISTI #
FSV20100V
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV20100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 100000 |
|
$0.5209 | Buy Now |
DISTI #
FSV20100V
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV20100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 207544 Factory Stock |
|
$0.5451 / $0.6506 | Buy Now |
DISTI #
46AC0880
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin TO-277 T/R - Product that comes on tape, but is not reeled (Alt: 46AC0880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 625 Partner Stock |
|
$1.0800 / $1.6400 | Buy Now |
DISTI #
512-FSV20100V
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 100V Schottky Rectifier RoHS: Compliant | 1103 |
|
$0.5500 / $1.3600 | Buy Now |
|
Future Electronics | FSV20100V Series 100 V 20 A Surface Mount Schottky Rectifier - TO-277 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Future Electronics | FSV20100V Series 100 V 20 A Surface Mount Schottky Rectifier - TO-277 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSV20100V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSV20100V
onsemi
20 A, 100 V Ultra-Low VF Schottky Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 270 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 80 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FSV20100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSV20100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20PS100L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FSV20100V vs D20PS100L |