Part Details for FT1013AMJ8 by Force Technologies Ltd
Overview of FT1013AMJ8 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT1013AMJ8
FT1013AMJ8 CAD Models
FT1013AMJ8 Part Data Attributes
|
FT1013AMJ8
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1013AMJ8
Force Technologies Ltd
Operational Amplifier, 2 Func, 150uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Common-mode Reject Ratio-Nom | 117 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FT1013AMJ8
This table gives cross-reference parts and alternative options found for FT1013AMJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1013AMJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2022BMJG | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | FT1013AMJ8 vs TLE2022BMJG |
5962-8876001PA | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | FT1013AMJ8 vs 5962-8876001PA |
LT1013AMP | Dual Precision Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | FT1013AMJ8 vs LT1013AMP |
5962-8876001PA | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | FT1013AMJ8 vs 5962-8876001PA |
LT1013AMJG | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | FT1013AMJ8 vs LT1013AMJG |
LT1013AMJGB | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | FT1013AMJ8 vs LT1013AMJGB |
5962-9088108QPX | DUAL OP-AMP, 300uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | FT1013AMJ8 vs 5962-9088108QPX |
LT1013AMJ8/883 | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | FT1013AMJ8 vs LT1013AMJ8/883 |
LT1013AMJ8/883B | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | FT1013AMJ8 vs LT1013AMJ8/883B |
5962-8876001PX | DUAL OP-AMP, 300uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | FT1013AMJ8 vs 5962-8876001PX |