| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013DIP | Texas Instruments | $2.6969 | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8 | LT1013IP vs LT1013DIP |
| MXL1013IN8+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8 | LT1013IP vs MXL1013IN8+ |
| LT1013IN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8 | LT1013IP vs LT1013IN8 |
| LT1013IN8 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | LT1013IP vs LT1013IN8 |
| MXL1013IN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8 | LT1013IP vs MXL1013IN8 |
| LT1013IN8#TRPBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | LT1013IP vs LT1013IN8#TRPBF |
| LT1013IJ8 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, CDIP8 | LT1013IP vs LT1013IJ8 |
| LT1013DIPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8 | LT1013IP vs LT1013DIPE4 |
Part Details for LT1013IP by Texas Instruments
Results Overview of LT1013IP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013IP Information
LT1013IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1013IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86121238
|
Verical | LT1013IP Min Qty: 195 Package Multiple: 1 Date Code: 9801 | Americas - 18113 |
|
$1.6250 / $1.9250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18113 |
|
$1.3000 / $1.6200 | Buy Now |
US Tariff Estimator: LT1013IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1013IP Part Data Attributes
|
|
LT1013IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1013IP
Texas Instruments
Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.038 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 114 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 550 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LT1013IP
This table gives cross-reference parts and alternative options found for LT1013IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT1013IP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1013IP is dependent on the package type and thermal resistance. For the PDIP package, the maximum power dissipation is 1.5W. However, it's recommended to derate the power dissipation based on the ambient temperature and thermal resistance to ensure reliable operation.
-
To minimize noise and ensure optimal performance, it's recommended to follow proper PCB layout techniques such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, it's recommended to place the LT1013IP close to the power supply and use short, direct traces to minimize inductance and resistance.
-
The recommended input capacitance for the LT1013IP is 0.1uF to 1uF, and the recommended output capacitance is 1uF to 10uF. However, the optimal capacitance values may vary depending on the specific application and operating conditions. It's recommended to experiment with different capacitance values to achieve the desired performance.
-
To protect the LT1013IP from overvoltage and overcurrent conditions, it's recommended to use voltage regulators with built-in overvoltage protection (OVP) and overcurrent protection (OCP). Additionally, it's recommended to add external protection components such as TVS diodes and current-limiting resistors to prevent damage from voltage spikes and excessive current.
-
The typical startup time of the LT1013IP is around 100ms to 200ms, depending on the input voltage and output load. However, the startup time may vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information.