Part Details for FT2-78-G-762 by Antelec
Overview of FT2-78-G-762 by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT2-78-G-762
FT2-78-G-762 CAD Models
FT2-78-G-762 Part Data Attributes:
|
FT2-78-G-762
Antelec
Buy Now
Datasheet
|
Compare Parts:
FT2-78-G-762
Antelec
Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FT2-78-G-762
This table gives cross-reference parts and alternative options found for FT2-78-G-762. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT2-78-G-762, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-539-D-06-H-AP-C-TB-0-LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | FT2-78-G-762 vs PSSHSM-539-D-06-H-AP-C-TB-0-LF |
CSCC211-3901B001C1AH | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | FT2-78-G-762 vs CSCC211-3901B001C1AH |
PSSHSM-539-D-06-F-AP-LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | FT2-78-G-762 vs PSSHSM-539-D-06-F-AP-LF |
1182V78B0R | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | FT2-78-G-762 vs 1182V78B0R |
93696-739 | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | FT2-78-G-762 vs 93696-739 |
852-10-078-20-001000 | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | FT2-78-G-762 vs 852-10-078-20-001000 |
PSSHSM-539-D-06-GT-AP-TR-P-LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | FT2-78-G-762 vs PSSHSM-539-D-06-GT-AP-TR-P-LF |
55-136-78-2-T | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | FT2-78-G-762 vs 55-136-78-2-T |
CSCC211-3901B001C1AG | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | FT2-78-G-762 vs CSCC211-3901B001C1AG |
01-136-78-5-T | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | FT2-78-G-762 vs 01-136-78-5-T |