-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQCC64, LEAD FREE, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1346-ND
|
DigiKey | IC USB HS DUAL UART/FIFO 64-QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4365 In Stock |
|
$4.8750 / $5.3000 | Buy Now |
DISTI #
895-FT2232HQ-TRAY
|
Mouser Electronics | USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C RoHS: Compliant | 2893 |
|
$4.4400 / $5.3000 | Buy Now |
|
Bristol Electronics | 2160 |
|
RFQ | ||
DISTI #
FT2232HQ-TRAY
|
TME | IC: interface, USB-UART x2, FIFO x2, MPSSE x2, Hi-Speed, QFN64 Min Qty: 1 | 662 |
|
$4.6800 / $5.3000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Neutron USA | USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C | 0 |
|
$52.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT2232HQ-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT2232HQ-TRAY
FTDI Chip
USB Bus Controller, CMOS, PQCC64, LEAD FREE, QFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 16 | |
Bus Compatibility | 8048; 8051 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |