-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC USB FS PARALLEL FIFO 32LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1308-ND
|
DigiKey | IC USB FIFO 32LQFP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1308 In Stock |
|
$5.9000 | Buy Now |
|
Chip1Cloud | IC USB FIFO 32LQFP / USB FIFO 32-LQFP (7x7) | 1010 |
|
RFQ | |
|
Win Source Electronics | IC USB FIFO 32LQFP / USB FIFO 32-LQFP (7x7) | 69225 |
|
$4.4840 / $6.7260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT245BL-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT245BL-TRAY
FTDI Chip
IC USB FS PARALLEL FIFO 32LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Additional Feature | AND ALSO DATA RATE TRANSFERE AT 300KILOBYTE/SECOND-VCP DRIVERS | |
Bus Compatibility | USB | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.35 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |