Part Details for FT27C256R-90DI by Force Technologies Ltd
Overview of FT27C256R-90DI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1290DISW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1290DISW#TRPBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1290DIN#PBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Part Details for FT27C256R-90DI
FT27C256R-90DI CAD Models
FT27C256R-90DI Part Data Attributes
|
FT27C256R-90DI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT27C256R-90DI
Force Technologies Ltd
UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | WDIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.25 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FT27C256R-90DI
This table gives cross-reference parts and alternative options found for FT27C256R-90DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT27C256R-90DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C256B-90F6 | 32KX8 UVPROM, 90ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | FT27C256R-90DI vs M27C256B-90F6 |
AT27HC256RL-90DI | UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | FT27C256R-90DI vs AT27HC256RL-90DI |
AM27C256-90DI | UVPROM, 32KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | FT27C256R-90DI vs AM27C256-90DI |
MX27C256DI-90 | UVPROM, 32KX8, 90ns, CMOS, CDIP28, CERAMIC, DIP-28 | Macronix International Co Ltd | FT27C256R-90DI vs MX27C256DI-90 |
CAT27HC256LDI-90 | UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Catalyst Semiconductor | FT27C256R-90DI vs CAT27HC256LDI-90 |