Part Details for FT5HNBPK10.0 by Abracon Corporation
Overview of FT5HNBPK10.0 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT5HNBPK10.0
FT5HNBPK10.0 CAD Models
FT5HNBPK10.0 Part Data Attributes
|
FT5HNBPK10.0
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FT5HNBPK10.0
Abracon Corporation
HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FT5HNBPK10.0
This table gives cross-reference parts and alternative options found for FT5HNBPK10.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT5HNBPK10.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT5HNBPK10.0 | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Fox Electronics | FT5HNBPK10.0 vs FT5HNBPK10.0 |
FT5HNBPK10.0-T1 | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Fox Electronics | FT5HNBPK10.0 vs FT5HNBPK10.0-T1 |
FT5HNBPK10.0-BULK | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | FT5HNBPK10.0 vs FT5HNBPK10.0-BULK |
FT5HNBPK10.0-T1 | XTAL TCXO 10.300MHZ HCMOS SMD | Abracon Corporation | FT5HNBPK10.0 vs FT5HNBPK10.0-T1 |