There are no models available for this part yet.
Overview of FT600-2000-2 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
CAD Models for FT600-2000-2 by Littelfuse Inc
Part Data Attributes for FT600-2000-2 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Breadth
|
3.4 mm
|
Body Height
|
10.5 mm
|
Body Length or Diameter
|
3.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
18 J
|
Mounting Feature
|
SURFACE MOUNT
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
250 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
600 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for FT600-2000-2
This table gives cross-reference parts and alternative options found for FT600-2000-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT600-2000-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT600-2000 | ELECTRIC FUSE, 2A, 600VAC, 250A (IR), SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | FT600-2000-2 vs FT600-2000 |