Part Details for FT61023L-55CWM by Force Technologies Ltd
Overview of FT61023L-55CWM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT61023L-55CWM
FT61023L-55CWM CAD Models
FT61023L-55CWM Part Data Attributes
|
FT61023L-55CWM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT61023L-55CWM
Force Technologies Ltd
Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FT61023L-55CWM
This table gives cross-reference parts and alternative options found for FT61023L-55CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61023L-55CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T1008C2E-DB55 | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | FT61023L-55CWM vs K6T1008C2E-DB55 |
KM681000CLP-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | FT61023L-55CWM vs KM681000CLP-5L |
V62C5181024L-55P | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mosel Vitelic Corporation | FT61023L-55CWM vs V62C5181024L-55P |
P4C1024-55C6M | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | FT61023L-55CWM vs P4C1024-55C6M |
FT8128SMB-55 | Standard SRAM, 128KX8, 55ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT61023L-55CWM vs FT8128SMB-55 |
V62C5181024LL-55P | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mosel Vitelic Corporation | FT61023L-55CWM vs V62C5181024LL-55P |
KM681000ALPI-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, DIP-32 | Samsung Semiconductor | FT61023L-55CWM vs KM681000ALPI-5L |
DPS128M8AN-55B | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 | Twilight Technology Inc | FT61023L-55CWM vs DPS128M8AN-55B |
IDT71M025S55CM | Standard SRAM, 128KX8, 55ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Integrated Device Technology Inc | FT61023L-55CWM vs IDT71M025S55CM |
M5M51008CP-55XI | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Mitsubishi Electric | FT61023L-55CWM vs M5M51008CP-55XI |