Part Details for FT6116L-25FSMB by Force Technologies Ltd
Overview of FT6116L-25FSMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FT6116L-25FSMB
FT6116L-25FSMB CAD Models
FT6116L-25FSMB Part Data Attributes
|
FT6116L-25FSMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6116L-25FSMB
Force Technologies Ltd
Standard SRAM, 2KX8, 25ns, CMOS, PDFP24, FP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-PDFP-F24 | |
Length | 16.256 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.779 mm |
Alternate Parts for FT6116L-25FSMB
This table gives cross-reference parts and alternative options found for FT6116L-25FSMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6116L-25FSMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C128A-20KMB | Standard SRAM, 2KX8, 20ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | FT6116L-25FSMB vs CY7C128A-20KMB |
UPD446G-20 | Standard SRAM, 2KX8, 200ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics America Inc | FT6116L-25FSMB vs UPD446G-20 |
UPD446G-15L | Standard SRAM, 2KX8, 150ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | FT6116L-25FSMB vs UPD446G-15L |
UPD446G-45 | Standard SRAM, 2KX8, 450ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | FT6116L-25FSMB vs UPD446G-45 |
MAL6216FL | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24 | Dynex Semiconductor | FT6116L-25FSMB vs MAL6216FL |
IDT6116LA45E | Standard SRAM, 2KX8, 45ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 | Integrated Device Technology Inc | FT6116L-25FSMB vs IDT6116LA45E |
CY7C128-55KMB | Standard SRAM, 2KX8, 55ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | FT6116L-25FSMB vs CY7C128-55KMB |
FT6116-15FSMB | Standard SRAM, 2KX8, 15ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | FT6116L-25FSMB vs FT6116-15FSMB |
5962-8969002KX | Standard SRAM, 2KX8, 20ns, CMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | Cypress Semiconductor | FT6116L-25FSMB vs 5962-8969002KX |
MAR6116FL | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | FT6116L-25FSMB vs MAR6116FL |