Part Details for FT6187-45DMB by Force Technologies Ltd
Overview of FT6187-45DMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FT6187-45DMB
FT6187-45DMB CAD Models
FT6187-45DMB Part Data Attributes:
|
FT6187-45DMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6187-45DMB
Force Technologies Ltd
Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T22 | |
Length | 27.559 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT6187-45DMB
This table gives cross-reference parts and alternative options found for FT6187-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6187-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C187-45CMB | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | FT6187-45DMB vs P4C187-45CMB |
5962-8601504YA | CDIP-22, Tube | Integrated Device Technology Inc | FT6187-45DMB vs 5962-8601504YA |
P4C187-45CC | Standard SRAM, | Pyramid Semiconductor Corporation | FT6187-45DMB vs P4C187-45CC |
FT6187L-45CM | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Force Technologies Ltd | FT6187-45DMB vs FT6187L-45CM |
5962-8601503YA | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, | Temic Semiconductors | FT6187-45DMB vs 5962-8601503YA |
5962-8601503XC | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | FT6187-45DMB vs 5962-8601503XC |
P4C187-45PMB | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | FT6187-45DMB vs P4C187-45PMB |
HM1-65787M-2 | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, | Matra MHS | FT6187-45DMB vs HM1-65787M-2 |
HM3-65787M-6 | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, | Matra MHS | FT6187-45DMB vs HM3-65787M-6 |
7187S45DB | CDIP-22, Tube | Integrated Device Technology Inc | FT6187-45DMB vs 7187S45DB |