Part Details for FT6198-12JM by Force Technologies Ltd
Overview of FT6198-12JM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6198-12JM
FT6198-12JM CAD Models
FT6198-12JM Part Data Attributes
|
FT6198-12JM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6198-12JM
Force Technologies Ltd
Standard SRAM, 16KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J24 | |
Length | 15.87 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FT6198-12JM
This table gives cross-reference parts and alternative options found for FT6198-12JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6198-12JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6407DJ-35LATTR | Standard SRAM, 16KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | FT6198-12JM vs MT5C6407DJ-35LATTR |
MT5C6406DJ-8LTR | Standard SRAM, 16KX4, 8ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | FT6198-12JM vs MT5C6406DJ-8LTR |
HMU65789H-5 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Atmel Corporation | FT6198-12JM vs HMU65789H-5 |
MCM6293J35 | 16KX4 CACHE TAG SRAM, 15ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | FT6198-12JM vs MCM6293J35 |
KM6466BLJ-20 | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Samsung Semiconductor | FT6198-12JM vs KM6466BLJ-20 |
HMU65789M-5:RD | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Atmel Corporation | FT6198-12JM vs HMU65789M-5:RD |
FT6198-15JM | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT6198-12JM vs FT6198-15JM |
FT618815JMB | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT6198-12JM vs FT618815JMB |
HMT-65788E-6:R | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24 | Matra MHS | FT6198-12JM vs HMT-65788E-6:R |
IDT71981L35Y8 | Standard SRAM, 16KX4, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | FT6198-12JM vs IDT71981L35Y8 |