Part Details for FT6198A-20JMB by Force Technologies Ltd
Overview of FT6198A-20JMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6198A-20JMB
FT6198A-20JMB CAD Models
FT6198A-20JMB Part Data Attributes:
|
FT6198A-20JMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6198A-20JMB
Force Technologies Ltd
Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J24 | |
Length | 15.87 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.75 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FT6198A-20JMB
This table gives cross-reference parts and alternative options found for FT6198A-20JMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6198A-20JMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71981L20SO | Standard SRAM, 16KX4, 19ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Integrated Device Technology Inc | FT6198A-20JMB vs IDT71981L20SO |
MT5C6407DJ-10LXTTR | Standard SRAM, 16KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | FT6198A-20JMB vs MT5C6407DJ-10LXTTR |
MCM6293J20 | 16KX4 CACHE TAG SRAM, 10ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | FT6198A-20JMB vs MCM6293J20 |
L7C164WC20 | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | LOGIC Devices Inc | FT6198A-20JMB vs L7C164WC20 |
SY71B88-12YC | Standard SRAM, 16KX4, 12ns, BICMOS, PDSO24, | Synergy Semiconductor Corp | FT6198A-20JMB vs SY71B88-12YC |
MCM6290J30 | 16KX4 STANDARD SRAM, 30ns, PDSO24, 0.300 INCH, SOJ-24 | Motorola Mobility LLC | FT6198A-20JMB vs MCM6290J30 |
QS8886-25V | Cache Tag SRAM, 16KX4, 25ns, CMOS, PDSO24, | Quality Semiconductor Inc | FT6198A-20JMB vs QS8886-25V |
P4C188-10PC | Standard SRAM, 16KX4, 10ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | FT6198A-20JMB vs P4C188-10PC |
MT5C6404DJ-20LTR | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | FT6198A-20JMB vs MT5C6404DJ-20LTR |
HMT-65790M-6:RD | Standard SRAM, 16KX4, 45ns, CMOS, PDSO28 | Matra MHS | FT6198A-20JMB vs HMT-65790M-6:RD |