FT6264-45DWMBLF
Force Technologies Ltd
Description: Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28

Overview of FT6264-45DWMBLF by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT6264-45DWMBLF by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6264-45DWMBLF by Force Technologies Ltd

FT6264-45DWMBLF
Force Technologies Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
LG_MAX
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
Length
37.846 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.8928 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
2 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. FT6264-45DWMBLF
    Force Technologies Ltd
    Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28
    VS

Alternate Parts for FT6264-45DWMBLF

This table gives cross-reference parts and alternative options found for FT6264-45DWMBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-45DWMBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT7C185A-45DMB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd FT6264-45DWMBLF vs FT7C185A-45DMB
WS128K32L-15G1TI SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp FT6264-45DWMBLF vs WS128K32L-15G1TI
5962-3829452MZX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-45DWMBLF vs 5962-3829452MZX
5962-3829410MZA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components FT6264-45DWMBLF vs 5962-3829410MZA
WS128K32L-15G1UM SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp FT6264-45DWMBLF vs WS128K32L-15G1UM
P4C164L-45DWM Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-45DWMBLF vs P4C164L-45DWM
WS128K32L-15G1TMA SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp FT6264-45DWMBLF vs WS128K32L-15G1TMA
5962-3829411MXX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc FT6264-45DWMBLF vs 5962-3829411MXX
FT6264-45CMLF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd FT6264-45DWMBLF vs FT6264-45CMLF
5962-8552509XA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28 Intel Corporation FT6264-45DWMBLF vs 5962-8552509XA
Part Number Description Manufacturer Compare
FT6164L-45L32M Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd FT6264-45DWMBLF vs FT6164L-45L32M
5962-9318715HYC Cache SRAM Module, 128KX32, 25ns, CMOS, HIP-66 Cobham Power Products FT6264-45DWMBLF vs 5962-9318715HYC
CY7C199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC FT6264-45DWMBLF vs CY7C199-20VC
IDT71256SA25PZI8 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc FT6264-45DWMBLF vs IDT71256SA25PZI8
CY7C199-25ZC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor FT6264-45DWMBLF vs CY7C199-25ZC
5962-3829410MUC Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc FT6264-45DWMBLF vs 5962-3829410MUC
5962-3829411MYX Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc FT6264-45DWMBLF vs 5962-3829411MYX
IDT71256SA12YGI8 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc FT6264-45DWMBLF vs IDT71256SA12YGI8
P4C164-45DWC Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-45DWMBLF vs P4C164-45DWC
DPS128X32BV3-25M SRAM Module, 128KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc FT6264-45DWMBLF vs DPS128X32BV3-25M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6264-45DWMBLF by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6264-45DWMBLF by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6264-45DWMBLF would you like to use for your alert(s)?
  • Please alert me when FT6264-45DWMBLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6264-45DWMBLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6264-45DWMBLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6264-45DWMBLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6264-45DWMBLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6264-45DWMBLF by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: