Part Details for FT7C169-25LMB by Force Technologies Ltd
Overview of FT7C169-25LMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT7C169-25LMB
FT7C169-25LMB CAD Models
FT7C169-25LMB Part Data Attributes
|
FT7C169-25LMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C169-25LMB
Force Technologies Ltd
Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N20 | |
Length | 10.92 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.4295 mm |
Alternate Parts for FT7C169-25LMB
This table gives cross-reference parts and alternative options found for FT7C169-25LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C169-25LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65768BH/883:D | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20 | Matra MHS | FT7C169-25LMB vs HM1-65768BH/883:D |
FT7C170-25LM | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Force Technologies Ltd | FT7C169-25LMB vs FT7C170-25LM |
CY7C169A-25VC | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Cypress Semiconductor | FT7C169-25LMB vs CY7C169A-25VC |
5962-8670511ZX | 4KX4 STANDARD SRAM, 25ns, CDFP20, CERAMIC, FP-20 | STMicroelectronics | FT7C169-25LMB vs 5962-8670511ZX |
FT7C169-25FM | Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, CERAMIC, FP-20 | Force Technologies Ltd | FT7C169-25LMB vs FT7C169-25FM |
CY7C169A-25LMB | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | FT7C169-25LMB vs CY7C169A-25LMB |
CY7C170A-25VCT | Standard SRAM, 4KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Cypress Semiconductor | FT7C169-25LMB vs CY7C170A-25VCT |
HMT-65768BH-6 | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20 | Matra MHS | FT7C169-25LMB vs HMT-65768BH-6 |
CY7C168-25VCT | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Cypress Semiconductor | FT7C169-25LMB vs CY7C168-25VCT |
5962-8670511XX | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | FT7C169-25LMB vs 5962-8670511XX |