FT7C199-20VI
Force Technologies Ltd
Description: Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28

Overview of FT7C199-20VI by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for FT7C199-20VI by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT7C199-20VI by Force Technologies Ltd

FT7C199-20VI
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
SOJ,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-J28
Length
17.907 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5057 mm
Want to compare parts?
  1. FT7C199-20VI
    Force Technologies Ltd
    Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
    VS

Alternate Parts for FT7C199-20VI

This table gives cross-reference parts and alternative options found for FT7C199-20VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C199-20VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C199-20VI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor FT7C199-20VI vs CY7C199-20VI
M628032-20E1 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 STMicroelectronics FT7C199-20VI vs M628032-20E1
MCM6206BBEJ20R Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products FT7C199-20VI vs MCM6206BBEJ20R
CY7C199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC FT7C199-20VI vs CY7C199-20VC
MCMC6206J20 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC FT7C199-20VI vs MCMC6206J20
CY7C199-20VI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC FT7C199-20VI vs CY7C199-20VI
CY7C1199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor FT7C199-20VI vs CY7C1199-20VC
MCM6206BBEJ20 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC FT7C199-20VI vs MCM6206BBEJ20
CY7C199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor FT7C199-20VI vs CY7C199-20VC
CY7C199-20VCR Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor FT7C199-20VI vs CY7C199-20VCR
Part Number Description Manufacturer Compare
FT6164L-45L32M Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd FT7C199-20VI vs FT6164L-45L32M
5962-9318715HYC Cache SRAM Module, 128KX32, 25ns, CMOS, HIP-66 Cobham Power Products FT7C199-20VI vs 5962-9318715HYC
CY7C199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC FT7C199-20VI vs CY7C199-20VC
IDT71256SA25PZI8 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc FT7C199-20VI vs IDT71256SA25PZI8
CY7C199-25ZC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor FT7C199-20VI vs CY7C199-25ZC
5962-3829410MUC Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc FT7C199-20VI vs 5962-3829410MUC
5962-3829411MYX Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc FT7C199-20VI vs 5962-3829411MYX
IDT71256SA12YGI8 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc FT7C199-20VI vs IDT71256SA12YGI8
P4C164-45DWC Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT7C199-20VI vs P4C164-45DWC
DPS128X32BV3-25M SRAM Module, 128KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc FT7C199-20VI vs DPS128X32BV3-25M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT7C199-20VI by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT7C199-20VI by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT7C199-20VI would you like to use for your alert(s)?
  • Please alert me when FT7C199-20VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT7C199-20VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT7C199-20VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT7C199-20VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT7C199-20VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT7C199-20VI by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: