Part Details for FTD1014 by SANYO Electric Co Ltd
Overview of FTD1014 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTD1014
FTD1014 CAD Models
FTD1014 Part Data Attributes
|
FTD1014
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FTD1014
SANYO Electric Co Ltd
Small Signal Field-Effect Transistor, 2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FTD1014
This table gives cross-reference parts and alternative options found for FTD1014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTD1014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC6312PD87Z | Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FTD1014 vs FDC6312PD87Z |
FDC6310PL99Z | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FTD1014 vs FDC6310PL99Z |
FDC6312P_NL | Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FTD1014 vs FDC6312P_NL |
SI9953DY-T1-E3 | Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | Vishay Siliconix | FTD1014 vs SI9953DY-T1-E3 |